
Quad operational amplifier featuring a 150MHz -3dB bandwidth and 190V/µs slew rate. This rail-to-rail amplifier offers a 80MHz gain bandwidth product and 30mA output current per channel. With a wide operating voltage range from 1.5V to 12V, it provides 90dB common mode rejection and 80dB power supply rejection. The component operates from -40°C to 85°C and is supplied in a tape and reel package.
Analog Devices AD8044ARZ-14-REEL technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 13.6mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 190V/µs |
| Supply Current | 13.6mA |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8044ARZ-14-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
