High-speed operational amplifier featuring a voltage-feedback architecture. Offers a nominal slew rate of 1350 V/µs and a minimum slew rate of 480 V/µs. Input offset voltage is a maximum of 1000 µV, with an average bias current maximum of 6.3 µA. Operates across a wide temperature range from -40°C to 125°C. Housed in a compact 8-terminal CSP-8 package with dimensions of 3x3 mm.
Sign in to ask questions about the Analog Devices AD8045ACP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8045ACP-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 19 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 6.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 1100 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 480 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8045ACP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.