
IC OP-AMP, 1000 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8, Operational Amplifier
Sign in to ask questions about the Analog Devices AD8045ARD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8045ARD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 6.6uA |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1060V/µs |
| Voltage Gain | 63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8045ARD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
