The AD8045ARD-EBZ is a general-purpose amplifier from Analog Devices, packaged in a SOIC case. It features a gain bandwidth product of 400MHz and a common mode rejection ratio of 91dB. The device operates over a temperature range of -40°C to 125°C and requires a nominal supply current of 16mA at 12V. The AD8045ARD-EBZ is available in a box packaging and is not lead-free.
Sign in to ask questions about the Analog Devices AD8045ARD-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8045ARD-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 91dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 400MHz |
| Input Capacitance | 1.3pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 16mA |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8045ARD-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.