
High-speed operational amplifier featuring a 400MHz gain bandwidth product and 1060V/µs slew rate. This single-channel op-amp offers a low input offset voltage of 200µV and an input bias current of 2µA. Designed for dual supply operation from 1.65V to 6V, it also supports single supply operation from 3.3V to 12V. The component boasts a common mode rejection ratio of 78dB and a power supply rejection ratio of 65dB, housed in an 8-pin SOIC package.
Sign in to ask questions about the Analog Devices AD8045ARD-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8045ARD-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.3pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 16mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1060V/µs |
| Voltage Gain | 63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8045ARD-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
