
High-speed operational amplifier featuring a 1GHz bandwidth and 1350V/µs slew rate. Achieves 3 nV/√Hz ultralow distortion and 400MHz gain bandwidth product. Offers a 7.5ns settling time and 70mA output current. Operates with dual supply voltages from 1.65V to 6V, or single supply from 3.3V to 12V. Housed in a 1-channel SOIC package.
Sign in to ask questions about the Analog Devices AD8045ARDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8045ARDZ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 91dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 400MHz |
| Height | 1.65mm |
| Input Bias Current | 2uA |
| Input Capacitance | 1.3pF |
| Input Offset Voltage (Vos) | 1.4mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1350V/µs |
| Supply Current | 16mA |
| Voltage Gain | 63dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8045ARDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
