
General purpose voltage feedback operational amplifier, gain stable at 0dB. Features a 250MHz -3dB bandwidth and 750V/µs slew rate. Operates with dual supply voltages from 3V to 5V, with a maximum dual supply of 6V. Offers 80dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a 1-channel, 1-amplifier configuration with a 13ns settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8047ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 0dB |
| Gain Bandwidth Product | 110MHz |
| Height | 3.43mm |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 13ns |
| Slew Rate | 750V/µs |
| Supply Current | 6.6mA |
| Voltage Gain | 62dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8047ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
