
Analog Devices AD8047AR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 750V/µs |
| Voltage Gain | 62dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8047AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
