
High-speed operational amplifier featuring a 260MHz -3dB bandwidth and 160MHz gain bandwidth product. This single-channel amplifier offers a 1000V/µs slew rate and 50mA output current. It operates with dual supply voltages from ±3V to ±6V, with a maximum dual supply voltage of ±6V. The component boasts a 1mV input offset voltage and 1µA input bias current, with a 74dB CMRR and 78dB PSRR. Packaged in an 8-pin DIP, this RoHS compliant integrated circuit is suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8048ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.9mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 6.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8048ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
