Analog Devices AD8048AR-EBZ technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 3.5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6.6mA |
| Number of Channels | 1 |
| Operating Supply Current | 6.6mA |
| Operating Supply Voltage | 12V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8048AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.