
High-performance single operational amplifier featuring a 260MHz -3dB bandwidth and 1000V/µs slew rate. This voltage feedback op-amp offers a gain bandwidth product of 160MHz and is stable at a gain of 6dB. Operating from dual supplies between 3V and 6V, it provides 50mA output current per channel. With a low input bias current of 1µA and a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is ideal for demanding applications.
Analog Devices AD8048ARZ technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 6dB |
| Gain Bandwidth Product | 160MHz |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 13ns |
| Slew Rate | 1000V/µs |
| Supply Current | 6.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 68dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8048ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
