
High-speed operational amplifier featuring a 160MHz gain bandwidth product and a 1000V/µs slew rate. This single-channel amplifier offers a wide dual supply voltage range from 3V to 5V, with a maximum dual supply voltage of 6V. It boasts a low input offset voltage of 1mV and an input bias current of 1µA, supported by a 74dB common mode rejection ratio and 78dB power supply rejection ratio. Encased in an 8-pin SOIC package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices AD8048ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| RoHS Compliant | Yes |
| Series | AD8048 |
| Slew Rate | 1000V/µs |
| Supply Current | 6.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8048ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
