
Single-channel, general-purpose voltage feedback operational amplifier featuring a 260MHz -3dB bandwidth and 1000V/µs slew rate. This amplifier offers a 160MHz gain bandwidth product and is stable at a 6dB gain. Operating from dual supplies between 3V and 6V (or single supply 6V to 12V), it provides 50mA output current and exhibits 80dB CMRR and 78dB PSRR. Packaged in R-style with tin, matte contact plating, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8048ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 260MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 6dB |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 1uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 6.6mA |
| RoHS Compliant | Yes |
| Settling Time | 13ns |
| Slew Rate | 1000V/µs |
| Supply Current | 6.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8048ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
