
High-speed, single-channel operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This video amplifier offers a 80MHz gain bandwidth product and operates from a dual supply voltage range of 1.5V to 6V, with a maximum supply voltage of 12V. It boasts a 72dB common mode rejection ratio and 80dB power supply rejection ratio, with an input bias current of 1.4µA and input offset voltage of 1.7mV. Packaged in an 8-pin SOIC (PDSO8, MS-012AA) with tin-lead contact plating, this component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8051AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8051AR technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 98dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8051AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
