The AD8051AR-EBZ is an evaluation kit for an 80MHz op-amp with a common mode rejection ratio of 88dB. It operates from a 12V supply and has a nominal supply current of 5.5mA. The kit is designed to function within a temperature range of -40°C to 125°C. The AD8051AR-EBZ is packaged in a box and contains lead, making it non-compliant with lead-free standards.
Analog Devices AD8051AR-EBZ technical specifications.
| Common Mode Rejection Ratio | 88dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5.5mA |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8051AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.