The AD8051ART-EBZ is an evaluation kit for an 80MHz 88dB CMRR op-amp. It operates at a nominal supply current of 5.5mA and a maximum operating temperature of 125°C. The kit is packaged in a box and contains lead. The op-amp is designed to function within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8051ART-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8051ART-EBZ technical specifications.
| Common Mode Rejection Ratio | 88dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 80MHz |
| Input Capacitance | 1.4pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5.5mA |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8051ART-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.