
Single, rail-to-rail operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This amplifier offers a 1.4µA input bias current and 11mV input offset voltage. Operating from a 1.5V to 6V dual supply or 3V to 12V single supply, it provides 45mA output current per channel. Packaged in a SOT-23-5, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD8051ART-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8051ART-R2 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Gain | 1dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 11mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 5.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 45mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8051ART-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
