
High-speed, single-channel operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This rail-to-rail amplifier operates from a 1.5V to 12V supply range, with a nominal dual supply voltage of 5V. Key specifications include a 80MHz gain bandwidth product, 98dB voltage gain, and 45mA output current per channel. Packaged in a compact SOT-23, this RoHS compliant IC offers a 72dB CMRR and 70dB PSRR.
Sign in to ask questions about the Analog Devices AD8051ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8051ARTZ-R2 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.15mm |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 5.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Voltage Gain | 98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8051ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
