
Single, rail-to-rail operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This amplifier offers a 80MHz gain bandwidth product and 98dB voltage gain, with a low input bias current of 1.4µA. Operating from a dual supply voltage range of 1.5V to 6V or a single supply of 3V to 12V, it consumes 5.5mA quiescent current and delivers 45mA output current. Packaged in a SOT-23-5, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8051ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8051ARTZ-REEL7 technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 11mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8051ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
