
Single, rail-to-rail operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This amplifier offers a 80MHz gain bandwidth product and operates from a dual supply voltage range of 1.5V to 6V, with a maximum supply voltage of 12V. Key specifications include 98dB voltage gain, 88dB CMRR, and 80dB PSRR, with an input bias current of 1.4µA and input offset voltage of 11mV. The component is housed in an R package with tin, matte contact plating and operates across a temperature range of -40°C to 125°C.
Analog Devices AD8051ARZ technical specifications.
| -3db Bandwidth | 110MHz |
| Bandwidth | 110MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 80MHz |
| Height | 1.5mm |
| Input Bias Current | 1.4uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 11mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8051ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
