
High-speed, rail-to-rail operational amplifier featuring a 160MHz -3dB bandwidth and 190V/µs slew rate. This quad-channel amplifier operates from a wide supply voltage range of 1.5V to 12V, with a typical dual supply voltage of 5V. It offers a 150MHz bandwidth, 80MHz gain bandwidth product, and 98dB voltage gain, suitable for demanding applications. The component is housed in a compact TSSOP package with tin, matte contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices AD8054ARUZ technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1mm |
| Input Bias Current | 2uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 190V/µs |
| Supply Current | 13.6mA |
| Voltage Gain | 98dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8054ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
