
Single-channel, voltage feedback operational amplifier featuring a 300MHz -3dB bandwidth and 1400V/µs slew rate. This amplifier offers a 120MHz gain bandwidth product and 60mA output current per channel. Operating from dual supplies between 4V and 6V, or single supply from 8V to 12V, it exhibits 82dB common mode rejection ratio and 72dB power supply rejection ratio. The component has a 5mV input offset voltage and 400nA input bias current, with an input voltage noise density of 6nV/sqrt Hz. Packaged in a 1-amplifier configuration, it operates across a -40°C to 85°C temperature range.
Analog Devices AD8055ANZ technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Height | 3.43mm |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Voltage Gain | 71dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8055ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
