
Single-channel audio amplifier IC featuring a 300MHz -3dB bandwidth and 120MHz gain bandwidth product. Delivers 60mA output current per channel with a 1400V/µs slew rate and 20ns settling time. Operates from dual supply voltages between 4V and 6V, or single supply from 8V to 12V, with a typical operating supply current of 5.4mA. Offers 82dB common mode rejection ratio and 66dB power supply rejection ratio. Packaged in an 8-lead SOIC (SOIC-8) with tin-lead contact plating, operating across a -40°C to 125°C temperature range.
Analog Devices AD8055AR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.5mm |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 71dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8055AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
