The AD8055AR-EBZ is an op-amp evaluation kit with a gain bandwidth product of 120MHz and a common mode rejection ratio of 82dB. It operates on a nominal supply voltage of 12V with a current consumption of 6.5mA. The kit is packaged in a box and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device contains lead and is not lead-free.
Analog Devices AD8055AR-EBZ technical specifications.
| Package/Case | 300 |
| Common Mode Rejection Ratio | 82dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 120MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6.5mA |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8055AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.