The AD8055AR-REEL is an automotive audio amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It operates on a supply voltage of 4-6V and is designed for automotive applications.
Analog Devices AD8055AR-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8055AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.