The AD8055AR-REEL7 is an 8-channel automotive audio amplifier from Analog Devices. It operates over a supply voltage range of 4V to 6V and can withstand temperatures up to 125°C. The device is packaged in a 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Analog Devices AD8055AR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8055AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.