
Single-channel audio amplifier IC featuring a 120MHz gain bandwidth product and a 1400V/µs slew rate. Operates with a dual supply voltage range of 4V to 6V, or a single supply from 8V to 12V, with a nominal operating supply current of 6.5mA. Offers 82dB common mode rejection ratio and 66dB power supply rejection ratio. Packaged in a 5-pin SOT-23 (MO-178AA) for surface-mount applications.
Analog Devices AD8055ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1400V/µs |
| Voltage Gain | 71dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8055ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
