
The AD8055ART-REEL is a single SOT-23 audio amplifier with a common mode rejection ratio of 82dB and a voltage gain of 71dB. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 12V. The amplifier is available in a tape and reel package and is suitable for surface mount applications.
Analog Devices AD8055ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1400V/µs |
| Voltage Gain | 71dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8055ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
