
Single-channel audio amplifier IC featuring a 300 MHz -3dB bandwidth and 120 MHz gain bandwidth product. Delivers a 1400 V/µs slew rate and 60 mA output current per channel. Operates from a dual supply voltage range of 4V to 6V or a single supply of 8V to 12V. Offers 82 dB Common Mode Rejection Ratio and 66 dB Power Supply Rejection Ratio. Packaged in a SOT-23, this RoHS compliant component has a nominal supply current of 6.5 mA.
Analog Devices AD8055ARTZ-R2 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 6.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1400V/µs |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8055ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
