
Single, 300 MHz voltage feedback operational amplifier featuring a 300MHz -3dB bandwidth and a 120MHz gain bandwidth product. This amplifier offers a high slew rate of 1400V/µs and 60mA output current. Operating from dual supplies between 4V and 6V, or single supply from 8V to 13V, it provides 82dB common mode rejection ratio and 72dB power supply rejection ratio. The component is RoHS compliant and packaged in a 5mm x 4mm x 1.5mm R-type case with tin, matte contact plating.
Analog Devices AD8055ARZ technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 120MHz |
| Height | 1.5mm |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 6.5mA |
| Voltage | 13V |
| Voltage Gain | 71dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8055ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
