
Single-channel, voltage feedback operational amplifier featuring a 300MHz -3dB bandwidth and 120MHz gain bandwidth product. Delivers a 1400V/µs slew rate and 60mA output current. Operates from dual supplies between 4V and 6V, or single supply from 8V to 12V, with a typical operating supply current of 6.5mA. Offers 82dB CMRR and 72dB PSRR, with an input bias current of 400nA and input offset voltage of 5mV. Packaged in R-type, tape and reel for 2500 units.
Analog Devices AD8055ARZ-REEL technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 400nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1400V/µs |
| Supply Current | 6.5mA |
| Voltage Gain | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8055ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
