
Dual 300 MHz voltage feedback operational amplifier designed for automotive applications. Features a nominal supply voltage of 5V, with a maximum limit of 13.2V, and a negative nominal supply of -5V. Offers a high slew rate of 840 V/µs and a common-mode reject ratio of 82 dB. Operates across an automotive temperature range from -40°C to 125°C. Housed in an 8-terminal, 3.9mm x 4.9mm JEDEC R-PDSO-G8 package.
Analog Devices AD8056ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 1.2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 840 |
| Common-mode Reject Ratio-Nom | 82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8056ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.