Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 7.5mA |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 700V/µs |
| Voltage Gain | 55dB |
| RoHS | Compliant |