
High-speed operational amplifier featuring a 325MHz -3dB bandwidth and 300MHz unity gain bandwidth product. This single-channel op-amp offers a 700V/µs slew rate and 25.3mA output current. It operates from a dual supply voltage range of 1.5V to 6V, with a typical operating supply voltage of 5V. The component boasts a 1mV input offset voltage and 500nA input bias current, housed in an 8-pin SOIC package.
Sign in to ask questions about the Analog Devices AD8057AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8057AR technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 48dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Current | 25.3mA |
| Output Current per Channel | 25.3mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 30ns |
| Slew Rate | 700V/µs |
| Supply Current | 7.5mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8057AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.