The AD8057AR-EBZ is a general purpose operational amplifier with a gain bandwidth product of 100MHz and a nominal supply current of 7.5mA. It operates over a temperature range of -40°C to 85°C and is supplied at 12V. The device is packaged in a single unit and comes in a box. The AD8057AR-EBZ is a lead-containing product and is not compliant with lead-free requirements.
Analog Devices AD8057AR-EBZ technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 100MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.5mA |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8057AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.