High-speed, voltage-feedback operational amplifier featuring a 155 MHz unity gain bandwidth and 1150 V/µs slew rate. This single-function IC offers a maximum input offset voltage of 5000 µV and an average bias current of 2.5 nA. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 5V, with limits up to ±6.3V. The device is housed in a compact 5-terminal PDSO package (SOT-23, SOIC-5) with a typical supply current of 6.5 mA.
Analog Devices AD8057ART technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 2.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1150 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 310 |
| Unity Gain BW-Nom | 155000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8057ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.