
High-performance, single-channel voltage feedback operational amplifier featuring a 300MHz gain bandwidth product and 700V/µs slew rate. This amplifier operates from a dual supply voltage range of 1.5V to 6V, with a nominal operating voltage of 5V. It offers a 55dB voltage gain and a 48dB common mode rejection ratio. The component is housed in a compact SOT-23 package with tin, lead contact plating and a maximum power dissipation of 500mW.
Sign in to ask questions about the Analog Devices AD8057ART-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8057ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 48dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.15mm |
| Input Bias Current | 500nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 7.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8057ART-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
