Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 5-pin IC offers a maximum input offset voltage of 5000 µV and a nominal supply voltage of 5V, with limits up to 6.3V. Operating across an industrial temperature range of -40°C to 85°C, it boasts a high slew rate of 1150 V/µs and a minimum voltage gain of 310. The component is housed in a compact SOT-23 package (R-PDSO-G5) with dimensions of 2.9mm length and 1.6mm width.
Sign in to ask questions about the Analog Devices AD8057ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8057ART-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 2.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1150 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 310 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8057ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.