
Single, high-performance voltage feedback operational amplifier with a 325MHz -3dB bandwidth and 325MHz gain bandwidth product. Features a 1150V/µs slew rate and 55dB voltage gain, operating from a 1.5V to 6V dual supply. Packaged in a compact SOT-23 case, this RoHS compliant amplifier offers 7.5mA nominal supply current.
Analog Devices AD8057ARTZ-R2 technical specifications.
| -3db Bandwidth | 325MHz |
| Bandwidth | 325MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 325MHz |
| Height | 1.3mm |
| Input Bias Current | 500nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 100kHz |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 7.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1150V/µs |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8057ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
