
Dual, high-performance voltage-feedback operational amplifier with a 325 MHz bandwidth. Features a 1150 V/µs slew rate and operates across an industrial temperature range of -40°C to 85°C. This 8-terminal, 2-function IC offers a nominal supply voltage of ±5V, with limits up to ±6.3V, and a maximum supply current of 15mA. Designed with a JEDEC S-PDSO-G8 package, it provides a minimum voltage gain of 180 and a nominal common-mode reject ratio of 60.
Analog Devices AD8058ARMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 2.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1150 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 180 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8058ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.