
Dual, high-performance voltage feedback operational amplifier featuring a 325 MHz -3dB bandwidth and 700 V/µs slew rate. This amplifier offers a 100 MHz gain bandwidth product and supports dual supply voltages from 1.5V to 6V, with a maximum supply voltage of 12V. Designed for versatility, it operates with a 5V dual supply voltage, drawing 15mA quiescent current and delivering 25.3mA output current per channel. The component is housed in an MSOP package, with tin matte contact plating, and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8058ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8058ARMZ-REEL technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 500nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current | 25.3mA |
| Output Current per Channel | 25.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 700V/µs |
| Supply Current | 15mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8058ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
