High-performance operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 280 V/µs and a minimum slew rate of 95 V/µs. Offers a minimum voltage gain of 1400 and a nominal common-mode reject ratio of 80 dB. Operates within an industrial temperature range of -40°C to 85°C. Housed in an 8-terminal SOIC package with a nominal supply voltage of 3V, supporting a maximum supply voltage of 8V. Maximum supply current is 9.5 mA, with a maximum bias current of 8.5 nA.
Analog Devices AD8061AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 8.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Slew Rate-Nom | 280 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1400 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 95 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8061AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.