Analog Devices AD8061AR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 62dB |
| Input Bias Current | 9uA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 650V/µs |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8061AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
