Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 5-terminal device offers a nominal supply voltage of 3V, with a maximum limit of 8V, and a maximum supply current of 9.5mA. Key performance specifications include a nominal slew rate of 230 V/µs and a minimum voltage gain of 1400. The component operates within an industrial temperature range of -40°C to 85°C and has a maximum input offset voltage of 6000 µV. The package is a 5-pin SOT-23 (R-PDSO-G5) with dimensions of 2.9mm length and 1.65mm width.
Analog Devices AD8061ART technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 8.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Slew Rate-Nom | 230 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1400 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 95 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8061ART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.