
Single, rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 300MHz bandwidth. Delivers a 650V/µs slew rate and 90MHz gain bandwidth product. Operates from 2.7V to 8V supply voltage with a nominal supply current of 9.5mA. Packaged in a compact SOT-23 with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8061ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8061ARTZ-R2 technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 90MHz |
| Height | 1.15mm |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 9.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 9.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Voltage Gain | 90dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8061ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
