
Single, rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 300MHz bandwidth. This amplifier offers a 650V/µs slew rate and a 35ns settling time, with a gain bandwidth product of 90MHz. Operating from 2.7V to 8V supply voltage, it consumes 9.5mA of supply current and delivers 50mA output current. Packaged in a compact SOT-23, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8061ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8061ARTZ-REEL7 technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 300MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain | 1dB |
| Gain Bandwidth Product | 90MHz |
| Height | 1.15mm |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 90dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8061ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
