
Dual rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 650V/µs slew rate. This integrated circuit offers a 90MHz gain bandwidth product and operates from a 2.7V to 8V supply. With 50mA output current per channel and a low 19mA operating supply current, it is suitable for applications requiring high speed and efficiency. The MSOP package ensures a compact footprint.
Analog Devices AD8062ARMZ-R7 technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 320MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 19mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 19mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8062ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
