
Dual operational amplifier featuring a 300MHz bandwidth and 650V/µs slew rate. Offers rail-to-rail operation with a 320MHz -3dB bandwidth and 90MHz gain bandwidth product. Operates from a 2.7V to 8V supply, consuming 19mA quiescent current. Provides 80dB CMRR and PSRR, with 50mA output current per channel. Packaged in a 5mm x 4mm x 1.5mm surface mount package with tin-matte contact plating.
Analog Devices AD8062ARZ technical specifications.
| -3db Bandwidth | 320MHz |
| Bandwidth | 300MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain | 1dB |
| Gain Bandwidth Product | 90MHz |
| Height | 1.5mm |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 19mA |
| Voltage Gain | 90dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8062ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
