
Dual rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 650V/µs slew rate. This integrated circuit offers a 90MHz gain bandwidth product and 50mA output current per channel. Operating from 2.7V to 8V supply voltage, it provides 80dB common mode rejection ratio and 80dB power supply rejection ratio. The amplifier is housed in an R package with tin, matte contact plating and operates within a -40°C to 85°C temperature range.
Analog Devices AD8062ARZ-RL technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 19mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8062ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
