High-performance operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 280 V/µs with a minimum of 95 V/µs. Offers a minimum voltage gain of 1400 and a nominal common-mode reject ratio of 80. Operates across an industrial temperature range of -40°C to 85°C. Housed in an 8-terminal SOIC package with a maximum input offset voltage of 6000 µV. Requires a nominal supply voltage of 3V, with a maximum limit of 8V, and a maximum supply current of 9.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8063AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 8.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 9 |
| Slew Rate-Nom | 280 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1400 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 95 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8063AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.